
Tripp Lite P503-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Number of Positions | 14 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P503-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
