This cable assembly features a black color with gold contact plating. It has a receptacle connector type A and a plug connector type B. The assembly is lead free and has a shielded design. It is designed for cable mounting and has 14 positions.
Tripp Lite P510-010 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 14 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P510-010 to view detailed technical specifications.
No datasheet is available for this part.
