This 25ft shielded cable assembly features two 14-position connectors with gold-plated contacts and is manufactured with lead-free materials. The cable is shielded for electromagnetic interference protection. It is not RoHS compliant. The receptacle and plug connectors are plated with gold for durability and resistance to corrosion.
Tripp Lite P510-025 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Number of Positions | 14 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P510-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.