Tripp Lite P512-015 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Number of Positions | 14 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P512-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.