This cable assembly features a beige color with a receptacle connector on one end and a plug connector on the other. It is designed for cable mounting and is available in a 10-pack quantity. The assembly is lead free and shielded for electromagnetic interference protection. However, it is not RoHS compliant.
Tripp Lite P520-006-R technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P520-006-R to view detailed technical specifications.
No datasheet is available for this part.