This cable assembly features a 9-position DB9 receptacle connector and a shielded DB9 plug connector. It is made with lead-free materials and has a length of 10 feet. The assembly is designed for cable mounting and is available in quantities of 10.
Tripp Lite P520-010 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 10 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P520-010 to view detailed technical specifications.
No datasheet is available for this part.