Tripp Lite P556-010 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 10foot |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P556-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.