Tripp Lite P560-025 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 25foot |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P560-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.