Tripp Lite P560-100-HD technical specifications.
| Package/Case | 100 |
| Color | Black |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P560-100-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.