16-foot shielded round HDMI to DVI cable, featuring gold-plated connectors for reliable signal transmission. This black cable offers a lead-free construction and is designed for general-purpose connectivity.
Tripp Lite P566-016 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 16.01foot |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P566-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.