Tripp Lite P568-003-FL technical specifications.
| Color | Black |
| Length | 3foot |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P568-003-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.