Tripp Lite P568-010-SW technical specifications.
| Color | Black |
| Length | 10foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P568-010-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.