
Tripp Lite P584-006 technical specifications.
| Color | White |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P584-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
