
Tripp Lite P753-006 technical specifications.
| Package/Case | 002 |
| Connector Type A | USB |
| Connector Type B | USB, Plug |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P753-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
