Tripp Lite P772-002 technical specifications.
| Color | Grey |
| Connector Type A | DB25, Receptacle |
| Connector Type B | DB25, Plug |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 2foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P772-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.