Tripp Lite P772-015 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Gender | Male to Female |
| Mount | Cable |
| Number of Positions | 25 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P772-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.