Tripp Lite P774-015 technical specifications.
| Package/Case | 015 |
| Color | Black |
| Connector Type A | Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 15foot |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P774-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.