Tripp Lite P774-025 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P774-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.