
Tripp Lite P776-010 technical specifications.
| Color | Black |
| Connector Type B | USB |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P776-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.