Tripp Lite P906-18I technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Mount | Cable |
| Number Of Connectors | 3 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P906-18I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.