Tripp Lite P906-24I technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 2foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P906-24I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.