Tripp Lite P942-24I technical specifications.
| Cable Type | SATA |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite P942-24I to view detailed technical specifications.
No datasheet is available for this part.