
Tripp Lite P943-19I technical specifications.
| Color | Red |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 1.58foot |
| Number Of Connectors | 2 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P943-19I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.