Tripp Lite P944-06I technical specifications.
| Color | Red, Multiple, Black, Yellow |
| Connector Type A | SATA |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P944-06I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.