Tripp Lite P945-06I technical specifications.
| Color | Multiple |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P945-06I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.