Tripp Lite P946-12I technical specifications.
| Color | Multiple, Black, Red, Yellow |
| Lead Free | Lead Free |
| Number Of Connectors | 3 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P946-12I to view detailed technical specifications.
No datasheet is available for this part.