Tripp Lite's 3ft shielded flat cable assembly features a male to male connection, blue color, and 7 positions. It is RoHS compliant and constructed with flat wire/cable type. The cable assembly is available in a single package quantity.
Tripp Lite P950-36I technical specifications.
| Color | Blue |
| Gender | Male to Male |
| Length | 3foot |
| Number Of Connectors | 2 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P950-36I to view detailed technical specifications.
No datasheet is available for this part.