Tripp Lite P952-003 technical specifications.
| Color | Red |
| Gender | Male to Male |
| Number Of Connectors | 2 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P952-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.