Tripp Lite PDU3MV6L2130 technical specifications.
| AC Outlets | 48 |
| Approvals | UL |
| Cord Length | 6foot |
| Current Rating | 24A |
| Max Current Rating | 24A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU3MV6L2130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.