Tripp Lite PDU3XMV6G20 technical specifications.
| AC Outlets | 45 |
| Approvals | UL, CSA, CE |
| Cord Length | 6foot |
| Max Current Rating | 16A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU3XMV6G20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.