Tripp Lite PDU3XVSR6G32A technical specifications.
| AC Outlets | 24 |
| Approvals | CE |
| Current Rating | 32A |
| Max Current Rating | 32A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU3XVSR6G32A to view detailed technical specifications.
No datasheet is available for this part.