Tripp Lite PDU3XVSR6G32B technical specifications.
| AC Outlets | 30 |
| Approvals | CE |
| Current Rating | 32A |
| Max Current Rating | 32A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Weight | 16lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU3XVSR6G32B to view detailed technical specifications.
No datasheet is available for this part.