Tripp Lite PDU3XVSR6G63B technical specifications.
| AC Outlets | 30 |
| Approvals | CE |
| Max Current Rating | 40A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU3XVSR6G63B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.