Tripp Lite PDU3XVSR6L2230B technical specifications.
| AC Outlets | 30 |
| Approvals | UL, CSA |
| Max Current Rating | 24A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU3XVSR6L2230B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.