Tripp Lite PDU3XVSRHWA technical specifications.
| AC Outlets | 24 |
| Approvals | UL, CSA, CE |
| Max Current Rating | 40A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU3XVSRHWA to view detailed technical specifications.
No datasheet is available for this part.