Tripp Lite PDU40TDUAL technical specifications.
| AC Outlets | 40 |
| Approvals | UL |
| Cord Length | 10foot |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDU40TDUAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.