Tripp Lite PDUB15 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Package/Case | 100 |
| Cord Length | 6foot |
| Current Rating | 12A |
| Max Current Rating | 12A |
| Mount | Horizontal, Rack |
| Package Quantity | 6 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUB15 to view detailed technical specifications.
No datasheet is available for this part.