Tripp Lite PDUBHV20 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Cord Length | 6foot |
| Current Rating | 16A |
| Max Current Rating | 16A |
| Mount | Horizontal, Rack |
| Package Quantity | 6 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUBHV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
