Tripp Lite PDUH20DV technical specifications.
| AC Outlets | 14 |
| Package/Case | 100 |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUH20DV to view detailed technical specifications.
No datasheet is available for this part.