Tripp Lite PDUMH20NET2 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 12foot |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMH20NET2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.