Tripp Lite PDUMH30AT technical specifications.
| AC Outlets | 25 |
| Approvals | UL |
| Cord Length | 10foot |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Horizontal, Rack |
| Resistance | -0.75R |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMH30AT to view detailed technical specifications.
No datasheet is available for this part.