Tripp Lite PDUMH30ATNET technical specifications.
| AC Outlets | 25 |
| Approvals | UL |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Horizontal, Rack |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMH30ATNET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.