Tripp Lite PDUMH30HVATNET technical specifications.
| AC Outlets | 19 |
| Approvals | UL |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMH30HVATNET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.