Tripp Lite PDUMH30HVNET technical specifications.
| AC Outlets | 16 |
| Approvals | UL |
| Package/Case | 317 |
| Cord Length | 12foot |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMH30HVNET to view detailed technical specifications.
No datasheet is available for this part.