Tripp Lite PDUMH30NET technical specifications.
| AC Outlets | 16 |
| Approvals | UL |
| Cord Length | 10foot |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMH30NET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.