PDU MONITORED 5-15R 8 OUTLET
Tripp Lite PDUMNH15 technical specifications.
| AC Outlets | 8 |
| Approvals | UL |
| Package/Case | 120 |
| Cord Length | 12foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMNH15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
