
Tripp Lite PDUMNV32HV2 technical specifications.
| AC Outlets | 42 |
| Approvals | CE |
| Current Rating | 32A |
| Max Current Rating | 32A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Weight | 9.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite PDUMNV32HV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
