Tripp Lite PDUMV20HVNET2 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CE |
| Cord Length | 10foot |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Vertical, Rack |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMV20HVNET2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.