Tripp Lite PDUMV30HV technical specifications.
| AC Outlets | 30 |
| Approvals | UL |
| Cord Length | 10foot |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMV30HV to view detailed technical specifications.
No datasheet is available for this part.