Tripp Lite PK3022ET technical specifications.
| Color | Black, Silver |
| Mount | Cable |
| Number of Ports | 4 |
| Package Quantity | 6 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PK3022ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.